• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nitro Concepts E250 Gaming chair Black/red

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

E250 gaming chair - Inferno Red

  • Ergonomic gaming chair made of Nitro Concepts' modern E250 seriesFabric cover in Stealth BlackComfortable cold foam polingTop ergonomics thanks to flexible adjustment options50 mm rollers for hard & soft floorsMaximum load 125 kg

Technical specifications

Product type

Gaming chair

Material

Nylon

Factory colour

Black/red

Width

56 cm

Height

133 cm

Depth

47 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280020 Nitro Concepts E250 Gaming chair Black/red

Description

Ergonomic gaming chair made of Nitro Concepts' modern E250 series

This text is machine translated.

Features

  • Cover made of breathable material with intensive coloringComfortable & breathable cold foam polsterLong durability due to high material thicknessErgonomically adjustableAdjustable 2D armrestsAdjustable tilting mechanism & backrestQuiet 50 mm rollers for many surfacesTwo comfortable pillows includedSuitable for users up to 125 kgQualified as office chair according to DIN EN 1335

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)