• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nitro Concepts S300 Atomic Green Gaming chair Black, Green

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nitro Concepts S300 Gaming chair - Atomic Green

  • 3D armrests
  • H.E.A.T. Setting System
  • 50-mm pulley
  • Chair cross with accent color
  • Gas pressure spring of class 4
  • First-class Reclining tilt mechanism up to 14°
  • Form strong design, brilliant colors
  • Comfortable cold foam padding with high density
  • This text is machine translated.

Technical specifications

Product type

Gaming chair

Material

Steel

Nylon

Fabric

Polyurethane (PE)

Foam

Factory colour

Black

Green

Width

60 cm

Height

140 cm

Depth

56 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1781520 Nitro Concepts S300 Atomic Green Gaming chair Black, Green

Description

The Nitro Concepts S300 Gaming chair turns only to you. Nitro Concepts estimates the value of the expressive and creative freedom as the most important good. That's why the S300, the best that we have ever built chair. From seven different colors you select a own style and verkorperst your passion.

Each chair is with care from some of the most creative heads of the industry in Germany with a view to maximum user-friendliness have been designed and uses state-of-the-art materials. We take special care to ensure that extraordinarily comfortable chairs, Nitro Concepts optimum ergonomics for the back and still look fabulous.

S300 FROM ANOTHER GALAXY IN YOUR LIVING ROOM
The S300 has all the ingredients of a high-class premium gaming chair, but without an inflated price point. It impresses with top performance and exceptional optics, tears, however no hole in the wallet. In the coloring Atomic Green reminds the variant to a namensgebendes toxic nuclear molecule and excited by the contrast of the bright greens with the Basic Color Black and accents of the seams, the logo emblem and the molding of the chair cross.

Maximum comfort
The S300 raises the comfort of your gaming everyday life to a completely new level. Thanks to the integrated H.E.A.T. (Health Enhancing Adjustment Technology) system and its ergonomic properties including shape, feels the spine even after long hours of gaming sessions completely recovered. Every Nitro Concepts S300 Gaming chair with color-coordinated designed and optimally shaped neck and lumbar pad supplied, which is individually adjusted.

Ergonomic design
Even in case of longer desk sessions maximum performance for games and demanding tasks to retrieve or video consumption enjoyed to the full, it is especially important to provide reliable and ergonomic design designed chair as the S300, the year a loyal companion. It protects and stabilizes the back, prevents unpleasant pain and reduces the risk of health consequences to a large extent.

Colorful variants
Not only the chair itself follows the color scheme Astral Yellow - even the sides of the seating area, the flames logo on the headrest and the neck cushion as well as the rollers and the stuhlreuz are all decorated with color accents of your choice. So the S300 depending on the selected model to absolutely every setup and any atmosphere.

Unlimited adjustability
We want the S300 is the perfect place for every users and all lovers of relaxing sitting. Setting options for the rocker mechanism, the angle of the backrest, the chair total height and the armrest (which can be adapted in three dimensions) make the new Nitro Concepts gamer chair for individual top model for everyone.

This text is machine translated.

Scope of delivery

  • ·Chair S300 ·pillows ·Lendenkissen

Hints

Maximum load capacity: 135 kg

What kind of Gaming Chairs & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)