• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0020155 Tree Maple 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Maple, autumn, 15 cm high

  • True to nature
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • 'Black square with white digit 0 in the centre.'

Technical specifications

  • WHEEL TRACK H0, TT, N, 0, 1
  • SCALE 1:43 (0), 1:87 (H0), 1:120 (TT), 1:160 (N), 1:220 (Z)
Size

0

H0

TT

N

Product type

Tree

Type (model landscape trees)

Maple

Factory colour

Autumn

Yellow

Orange

Red

Height

150 mm

Type

Acorn

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773877 NOCH 0020155 Tree Maple 150 mm 1 pc(s)

Description

Luminous colors of autumn: STILL maple autumn, 15 cm

With the autumn maple, you will bring all the colors of autumn to your model world. The warm red, orange and yellow tones of the leaves remind you of walks through autumn landscapes, of raging leaves and of these special days when nature once again shows its beauty. Exactly such scenes from real life bring your system to life - without many words.

The 15 cm high maple is one of the high-quality NOCH Master trees and impresses with its detailed, natural design. The finely crafted crown appears airy and realistic, each branch fits harmonically in the overall picture. Whether in a rural environment, on the outskirts of the village, along a path or as a colored accent near the railway track, this tree tells quiet stories of rural life, of people traveling and of animals in the autumn.

Owing to its size and effect the autumn maple is versatile applicable: In the classical model and landscape design, on the model railway, in decorative scenes or in the macro-photography. An emotional eye-catcher with authentic character - STILL typical.

This text is machine translated.

Hints

Modelling item, not a toy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)