• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0020169 Tree Larch 220 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Larch, autumn, 22 cm high

  • True to nature
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • 'Black square with white digit 0 in the centre.'

Technical specifications

  • WHEEL TRACK H0, TT, N, Z, 0, 1
  • SCALE 1:22.5 (G), 1:43 (0), 1:87 (H0), 1:120 (TT), 1:160 (N), 1:220 (Z)
Size

0

H0

N

TT

Z

Product type

Tree

Type (model landscape trees)

Larch

Factory colour

Gold

Late autumn

Height

220 mm

Type

Larch

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773880 NOCH 0020169 Tree Larch 220 mm 1 pc(s)

Description

Golden eye-catcher in the landscape: STILL larch autumn, 22 cm

With the autumn larch of STILL you set a bright accent in your model landscape - powerful in the color, fine in the execution. The striking yellow shade of the delicate needles captures the magic of the late autumn: Precisely the short time when nature seems to stand still for a moment and lights up in warm colors.

As part of the NOCH Master trees, the open larch convinces through its especially realistic shape. Each branch, each branch is reproduced true to nature – not only a tree, but a piece of alive model nature. The open-plan tree crown allows for the creation of visual axes and depth, and at the same time provides space for creative scenes: Hikers on the edge of the road, animals in the underwoods, a quiet moment in the countryside.

Ideal suitable for H0-systems, dioramas, decorative scenarios or also for macro photography projects brings this larch not only color, but also atmosphere to your layout. A true nature experience – at the scale of your choice.

This text is machine translated.

Hints

Modelling item, not a toy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)