• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0020167 Tree Larch 170 mm 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Larch, autumn, 17 cm high

  • True to nature
  • "Z", stylised letter within a black square.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.
  • 'Black square with white digit 0 in the centre.'

Technical specifications

  • WHEEL TRACK H0, TT, N, Z, 0, 1
  • SCALE 1:43 (0), 1:87 (H0), 1:120 (TT), 1:160 (N), 1:220 (Z)
Size

0

H0

N

TT

Z

Product type

Tree

Type (model landscape trees)

Larch

Factory colour

Gold yellow

Autumn

Height

170 mm

Type

Larch

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773878 NOCH 0020167 Tree Larch 170 mm 1 pc(s)

Description

Autumn elegance in miniature format: STILL larch autumn

With the autumn larch of STILL you get a quiet, but impressive moment of nature on your model layout. The warm, gold-yellow color of the fine needles represents the special season in which the light changes and the landscape radiates its own peace. It is precisely these moments that make scenes from real life, understandable, credible and emotional.

As part of the high-quality STILL Master trees, the 17 cm high larch impresses through its natural silhouette and the open design tree structure. Each branch is carefully designed so that the tree appears light, lively and realistic. Whether on a hill, on the edge of the forest or as an individual eye-catcher in the landscape, this larch tells quietly stories of rural life, of animals in the autumn and of paths that lead to peace

Thanks to their versatile usage possibilities the autumn larch Ideal for model railway layouts, classical model building, decorative scenes or impressive macro photography. A tree that does not dominate but creates atmosphere - typically STILL.

This text is machine translated.

Hints

Modelling item, not a toy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)