• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053040 H0 Model railway helix base turn 360 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, base circle, 360 mm, 1-track

  • Track radius 360 mm
  • single track
  • 'HO' in white letters on a black background.

Technical specifications

  • Outer diameter: 84 cm
Size

H0

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

360 mm

Content

1 pc(s)

Track type

1-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773907 NOCH 0053040 H0 Model railway helix base turn 360 mm

Description

NOTILE TRACK complete kit basic circle – gain heights, extend driving pleasure (1-track, radius 360 mm)
If you want your layout to grow it needs one thing above all: An elegant way upwards - or downwards. With the STILL easy TRACK complete kit basic circle you create this connection and open your model railway new levels. The base circle with track radius of 360 mm is 1-track designed and offers a coherent basis for extending the route guidance and the landscape reliably.

A track spiral is more than technology: It is the key to scenes that act as in reality. Trains disappear from view, appear again at another point – and suddenly there is a feeling of distance, distance and "real" everyday railway life. It is precisely these scenes from real life that make a plant appealing and STILL help you to build up this effect authentically.

Your design idea unfolds around the spiral: From rocky incisions to urban backsides of buildings, from operating areas at the station to quiet rural life. And so that not only the trains but also the stories are correct, your sections of Ideal can be revived with carefully painted, detailed STILL figures – people in all situations of life, small snapshots, which give your plant warmth and life.

Thus, the STILL easy TRACK complete set becomes the basis for many application options: In modeling, on the model railways, as an exciting backdrop for decoration or as a stage for macro photography, in which each perspective counts. Anyone who has experienced levels on their system would no longer want to miss this gain in depth and driving dynamics.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)