• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053041 H0 Model railway helix base turn 360 mm, 437.5 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, base circle, 360/437.5 mm, 1- or 2-track

  • 'HO' in white letters on a black background.

Technical specifications

  • Outer diameter: 100 cm
Size

H0

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

360 mm

437.5 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773908 NOCH 0053041 H0 Model railway helix base turn 360 mm, 437.5 mm

Description

NOTILE TRACK scale complete set base circle – new levels, new tracks, more reality (radius 360/437.5 mm, 1- or 2-track)
When a model railway system really impresses, it feels like a small world with real paths, real distances and exciting transitions. This is exactly why the STILL easy TRACK complete kit has been made for the basic circle: It helps you to make sensible use of height differences and to extend your route in a credible way. Track radii 360/437.5 mm and the choice between 1- or 2-track guide enable you to think your layout exactly as you want.

A railway helix not only brings trains from one level to the next - it gives your system rhythm and depth. Trains disappear, re-appear, appear "on the road" and create scenes from real life: Operation at the station, everyday work, encounters at the edge of the track – just like one knows from the big railway. STILL stands for exactly this authentic effect: Reality in the model, comprehensible and coherent.

And while the technology works reliably in the background, the surrounding area lives from the details: With carefully painted, detailed STILL figures to create situations that one understands immediately – people in all situations, small moments on the platform, in working life or in the rural environment. This makes a functional link between layers a part of your story.

The base circle is thus a strong basis for many applications: In modeling, on the model railway, as an effective element for decoration or as an exciting background for macro photography, in which perspective and depth are particularly important. In short: More level means not only more distance - but more atmosphere.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)