• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053043 H0 Model railway helix base turn 481.2 mm, 542.8 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, base circle, 481.2/542.8 mm, 1- or 2-track

  • 'HO' in white letters on a black background.

Technical specifications

  • Outer diameter: 121 cm
Size

H0

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

481.2 mm

542.8 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773910 NOCH 0053043 H0 Model railway helix base turn 481.2 mm, 542.8 mm

Description

STILL easy TRACK complete set of basic circuits – more level, more stretch, more atmosphere (radius 481.2/542.8 mm, 1- or 2-track)
You can tell a model railway system immediately whether it is "just driving" – or whether it tells a small, credible world. Differences in height are a real key to this: Trains dive, disappear from sight, come out again and suddenly appear as if they were really on the road. The REMAINING easy TRACK track filament complete kit basic circle supports you exactly in doing so. With the track radii 481.2/542.8 mm and the choice between 1- or 2-track design you can create a stable basis, in order to extend your range by additional levels and make the operation appear noticeably more lively.

The spiral track is more than a technical connection between top and bottom: It brings rhythm to drive and helps to realistically portray scenes from real life – as one knows from the prototype. One train disappears, another comes toward it, something happens "out of sight" in the background: These very small moments make a system exciting and real.

And where there is a distance, the surroundings are created: At the station, in the working life, in the countryside – everywhere where your imagination builds a story. With carefully painted and detailed STILL figures, you give these areas a face: People in all situations of life, short encounters, everyday gestures. In this way, the spiral not only becomes a gain in altitude, but a part of your model world, which creates atmosphere.

Whether in modeling, on the model railway, as an effective idea for decoration or as a backdrop for macro photography: The base circle opens up many possibilities for you and turns "more plane" into noticeably more reality in the model.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)