• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053044 H0 Model railway helix base turn 515 mm, 579.3 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, base circle, 515/579.3 mm, 1- or 2-track

  • 'HO' in white letters on a black background.

Technical specifications

  • Outer diameter: 128 cm
Size

H0

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

515 mm

579.3 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773911 NOCH 0053044 H0 Model railway helix base turn 515 mm, 579.3 mm

Description

NOTILE TRACK complete kit basic circle – more levels, more operation, more model train feeling (radius 515/579.3 mm, 1- or 2-track)
A model railway system is particularly real, if it does not show everything at once. When trains appear, disappear and come back – as with the large prototype. You get exactly this feeling of distance, distance and operation with the STILL easy TRACK complete set of basic circuits on the system. With the track radii 515/579.3 mm and the choice between 1- or 2-track design you can create a coherent basis for connecting different levels and extending your route reliably.

A railway helix is much more than a technical transition: It changes how your system "feels". Suddenly, movement occurs in space – trains roll out of sight, another train appears on top, freight traffic is waiting on the bottom: Scenes from real life as you know from the train. STILL helps you to represent this reality authentically in the model – not loudly, but convincingly by effect.

And around the spiral the world grows with it: Station environment, working life, rural areas or small side-scenes, which one simply forgets. With carefully painted, detail-rich STILL figures, you can give these places character – people in all situations, short encounters, everyday moments, which make your system appear warm and lively.

Thus, the base circle becomes the basis for many ideas: In modeling, on the model railway, as an exciting element for decoration or as a background for macro photography, in which depth and perspective are particularly important. More levels mean not only more distance in the end – but more atmosphere.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)