• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053060 N Model railway helix base turn 194 mm, 230 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N easy TRACK track filament, base circle, 194/230 mm, 1- or 2-track

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Outer diameter: 56.5 cm
Size

N

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

194 mm

230 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773912 NOCH 0053060 N Model railway helix base turn 194 mm, 230 mm

Description

NOCH 53060 easy TRACK complete set of basic circuits – compact levels for large drive torques (track N, radius 194/230 mm, 1- or 2-track)
Track N lives from the art of creating a credible world in a small space. The STILL 53060 easy TRACK complete kit is made for this purpose: With the track radii 194/230 mm and the choice between 1 or 2 track design, you create a practical basis for connecting levels and giving your track noticeably more depth – without losing your system in ease.

A railway spiral brings movement into space: Trains disappear from sight, reappear, act like "on track". This gives rise to scenes from real life that one knows from the big railway – credible operation, surprising perspectives and a flow of traffic that does not look like a "circle of play". STILL supports you in mapping this reality authentically – with solutions that strengthen your design idea.

There are new opportunities around the Wendel: A small railway station with an operating area, a piece of working life behind the backdrop, a rural passage - or an exciting side-stage, which is only discovered at second glance. To ensure that the scene is not only technically convincing but also human, carefully painted, detailed figures fit perfectly: People in all situations who give your N track system warmth and everyday life.

Whether in modeling, on the model railway, as a creative element for decoration or as a stage for macro photography – this basic circle is versatile and helps you to make noticeably more model railway experience from less space.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)