• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053061 N Model railway helix base turn 329 mm, 362 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N easy TRACK track filament, base circle, 329/362 mm, 1- or 2-track

  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

  • Outer diameter: 83 cm
Size

N

Product type

Model railway helix base turn

Type

Accessories

Radius (model train)

329 mm

362 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773913 NOCH 0053061 N Model railway helix base turn 329 mm, 362 mm

Description

STILL easy TRACK complete set of basic circuits – more route on N gauge without it becoming cramped (radius 329/362 mm, 1- or 2-track)
Track N inspires because it makes possible a whole world on a clear surface - with long routes, surprising view axles and scenes, which feel "like real". The STILL easy TRACK complete set of basic circuits helps you to extend your system by further levels and to make driving more varied. With the track radii 329/362 mm and the choice between 1- or 2-track design you can create a coherent basis for guiding distances effectively and giving your model railways noticeably more depth.

Because a track spiral is not just an elevation - it is a small dramatic trick: Trains disappear, come out again at another point, act "on the road". This is the same way scenes from real life, as one knows from the prototype - credible operation, movement in space and the pleasant feeling that more happens behind the backdrop. STILL helps you to represent this reality authentically – quietly but effectively.

Around the spiral, new places are created for your ideas: A railway station with operating areas, a section of working life behind the track, a piece of land life or a small, hidden scene of everyday life. With carefully painted, highly detailed STILL figures, you can give these places life: People in all situations, who make your Track N system appear warm and credible.

Whether in modeling, on the model railway, as an inspiring element for decoration or as a stage for macro photography - the base circle extends your possibilities and turns technology into a real atmosphere.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)