• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053071 H0 Model railway helix add-on turn 360 mm, 437.5 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, structure circle, 360/437.5 mm, 1- or 2-track

  • 6 circular segment lanes
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Model railway helix add-on turn

Type

Accessories

Radius (model train)

360 mm

437.5 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773915 NOCH 0053071 H0 Model railway helix add-on turn 360 mm, 437.5 mm

Description

STILL easy TRACK complete set of attachment circuits – the next level for your stretch (radius 360/437.5 mm, 1- or 2-track)
When your model railway grows, the story it tells grows too. This is exactly what the NEW easy TRACK complete set-up circuit is meant for: It extends your track spiral by an additional level and gives your system more space for driving, route guidance and perspectives. With track radii 360/437.5 mm and the possibility of planning 1- or 2-track, your design remains flexible – and nevertheless harmonious.

Each additional winding brings more than just height: It has an effect. Trains disappear briefly behind the backdrop, reappear, appear "on the move" – creating scenes from real life as we know them from the prototype. STILL helps you to represent this reality in an authentic way: Through a combination of track, space and the small details, which one does not have to make an artificial effect, because they simply fit.

And exactly these details make the expansion all round: With carefully painted, detailed STILL figures you can liven up the areas around the Wendel – whether at the station, in the work life or in the rural environment. People in all situations give your plant warmth, credibility and the moment you stand and look.

The assembled circle is therefore not only a technical supplement, but a creative opportunity: For model construction and model railway, for harmonious decoration or as an exciting stage for macro photography, in which depth and perspective are crucial. One level more – and your model world appears a bit more real at the same time.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)