• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053073 H0 Model railway helix add-on turn 481.2 mm, 542.8 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 easy TRACK track filament, structure circle, 481.2/542.8 mm, 1- or 2-track

  • 6 circular segment lanes
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Model railway helix add-on turn

Type

Accessories

Radius (model train)

481.2 mm

542.8 mm

Content

1 pc(s)

Track type

1-track

2-pin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773917 NOCH 0053073 H0 Model railway helix add-on turn 481.2 mm, 542.8 mm

Description

STILL easy TRACK complete kit structure structure – more level, more stretch, more depth (radius 481.2/542.8 mm, 1- or 2-track)
As your layout grows, the fascination is growing: More distance, more transitions, more "feel of the railway". The STILL easy TRACK track helix complete kit add-on circuit is the right extension for this. As an add-on circuit, it adds an additional level to your railway helix and opens up new possibilities for a harmonious route management. With the track radii 481.2/542.8 mm and the option of planning 1- or 2-track, your solution remains flexible – and at the same time has a clear structure.

Because an additional spiral level is more than just height: It brings drama into operation. Trains disappear from view, re-appear, appear on the go – and scenes from real life are created exactly like the original. STILL supports you to represent this reality in an authentic way: Through credible track effect and perspectives, which make your model world appear larger.

Around the spiral, space is created for design ideas – at the station, in the working life or in rural areas. With carefully painted and detailed STILL characters you give these areas life: People in all situations, small encounters, everyday gestures. This makes a technical extension a scene where you like to stand and look more closely.

Thus, the body circle is not only a functional supplement, but a creative opportunity - for model construction and model railway, for impressive decoration or as an exciting background for macro photography, in which depth and viewing angle make the difference. One level more – and your system continues to tell.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)