• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 0053091 N Model railway helix add-on turn 329 mm, 362 mm

Image similar
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N easy TRACK scale, setup circle, 329/362 mm, 1- or 2-track

  • 6 circular segment lanes
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Size

N

Product type

Model railway helix add-on turn

Type

Accessories

Radius (model train)

329 mm

362 mm

Content

1 pc(s)

Track type

1-track

2-track

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773920 NOCH 0053091 N Model railway helix add-on turn 329 mm, 362 mm

Description

NOTILE TRACK complete kit structure circle – more level for N gauge, more feeling of stretch (radius 329/362 mm, 1 or 2-track)
Gauge N makes it possible to realize great ideas in limited space – and this is exactly where each level counts. With the STILL easy TRACK complete set of attachment circuits you can extend your track filament with an additional winding to give your system noticeably more depth. The track radii 329/362 mm and the choice between 1- or 2-track version offer flexibility for planning and ensure that the line management remains consistent.

For an additional level changes the operation: Trains disappear briefly from sight, re-appear and suddenly look like a real ride. This gives rise to scenes from real life in which your model railway not only drives but tells them – with perspectives that make the room appear larger. STILL helps you to represent this reality in an authentic way: Through solutions that fit seamlessly into your model world.

New places for design are created around the spiral: A small railway station, a piece of working life, rural sections or hidden side-scenes, which are only discovered on the second inspection. With carefully painted, highly detailed STILL characters you can give these areas life - people in all situations, who bring daily life, warmth and credibility in your N Scale scene.

Thus, the circuit becomes more than technology: It is a creative component for model construction and model railways, for harmonious decoration or as an exciting stage for macro photography, in which depth and viewing angle are crucial. One more level – and your system is immediately more real.

This text is machine translated.

Hints

Modelling item, not a toy

What kind of Track Beds are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)