• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 09228 Pebbles Small Grey 80 g

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.38)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Pebbles

Content

80 g

Factory colour

Grey

Grain

Small

Grain size

1 - 2 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590740 NOCH 09228 Pebbles Small Grey 80 g

Description

The gravel of STILL is ideally suited to rock demolitions, gravel fields and beautiful Flussund Seeb handled in the model imitate them and perfectly to detail. It is offered in three different grains and can be used pure or mixed varieties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)