• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20121 Tree Silver birch 120 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Master tree hanging birch, 12 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

Silver birch

Height

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389334 NOCH 20121 Tree Silver birch 120 mm 1 pc(s)

Description

The elegant hanging birch in the model construction

The NOCH Master-trees set standards for highest quality in modeling. This 12 cm high suspension birch impresses with its extraordinary fidelity to detail and masterly craftsmanship. A filigree framework arises with up to 40 precision hand-processed wires, which can be flexibly adapted to your model landscape by bending.

The trunk and the hanging branches are naturally colored and carefully designed to reflect the authentic character of a real suspension birch. Experience with the NOCH Master trees a high level of realism in your model construction project.

Note:
The Master trees are not only suitable for Ideal to model railway modelers of all gauges, but also perfect for creating bass, diorama and landscapes. The sizes match, for example, military model construction standards 1:35, 1:48 and 1:72 as well as car model makers of the standards 1:24, 1:32 and 1:45.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)