• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 20151 Tree European beech 100 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

11 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Master-tree red beech, 10 cm high

  • True to nature

Technical specifications

Size

Universal

Product type

Tree

Type (model landscape trees)

European beech

Height

100 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3389336 NOCH 20151 Tree European beech 100 mm 1 pc(s)

Description

The magnificent robuke in modeling

The NOCH Master-trees are the epitome of the highest quality in modeling. This 10 cm high beech impresses with its extraordinary detail, which is the result of master craftsmanship.
A filigree framework arises with up to 40 precision hand-processed wires, which can be flexibly adapted to your model landscape by bending.

The trunk and branches are colored naturally and carefully designed to reflect the authentic character of a real redbeech. Experience with the NOCH Master trees a high level of realism in your model construction project.

Note: 
The Master trees are not only suitable for Ideal to model railway modelers of all gauges, but also for designing bass, diorama and landscapes. For example, the sizes are of interest for military model building measures of 1:35, 1:48 and 1:72. Also best suitable for car model makers of the standards 1:24, 1:32 and 1:45

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)