• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NOCH 9381 Ballast Small Brown 250 g

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 9.96)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

H0,TT PROFESSIONAL ballast, brown 250 g.

  • brown, 250 g bag
  • This text is machine translated.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

TT

Product type

Ballast

Content

250 g

Factory colour

Brown

Grain

Small

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2582694 NOCH 9381 Ballast Small Brown 250 g

More interesting products

(*All information is plus legal VAT)