• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NF-S12A PWM Chromax.Black.Swap PC fan (W x H x D) 120 x 120 x 25 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noctua NF-S12A PWM Chromax.Black.Swap PC fan

  • Particularly smooth running 120 mm fan
  • Exchangeable anti-vibration pads
  • SSO2 bearing type
  • Frame with Advanced Acoustic Optimization

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

17.8 dBa

Noise emission

10.1 dBa - 20 dBa

Rotational speed (min.)

300 U/min

Air discharge

107.5 m³/h

Rotational speed (max.)

1200 U/min

Connection

4-pin PWM

Weight

5

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108182 Noctua NF-S12A PWM Chromax.Black.Swap PC fan (W x H x D) 120 x 120 x 25 mm

Description

The NF-S12A has received more than 100 awards and recommendations from international hardware websites and magazines and is one of Noctua's most renowned and popular 120mm fan models. Thanks to its excellent volume flow efficiency and excellent acoustics, it is ideally suited for use as a housing fan and other applications with low back pressure. The Chromax.black.swap edition combines the unique silent cooling performance of the NF-S12A with an attractive, completely black design and exchangeable anti-vibration pads in red, white, blue, green, yellow and black – in this way the fan can be individually color-coded and adapted to specific color schemes. Additional accessories, such as colored cables, additional anti-vibration pads or anti-vibration mounts, can be used for even more complete customization. With Noctua's proven SSO2 premium warehouse and more than 150,000 hours MTTF, the NF-S12A PWM chromax.black.swap is the perfect choice for users who place just as much emphasis on individual, focused esthetics as on first-class quality and performance.

Award-winning NF-S12A design
With more than 100 recommendations and awards from the international trade press, the NF-S12A has become a reference in the field of high-quality 120mm fans. Its outstanding efficiency has already convinced tens of thousands of customers around the world.

Chromax.black.swap Edition
Maximum color selection! Noctuas chromax.black.swap fans can be customized with the help of the accompanying, replaceable anti-vibration pads as well as optional anti-vibration attachments and cable: Perfect for enthusiasts who are looking for real premium fans, which can be adapted to different color schemes (e.g. complete black, black/white, black/red or black/blue).

Exchangeable anti-vibration pads in 6 colors
The NF-S12A PWM chromax.black.swap is supplied with 4 black, white, red, blue, green and yellow NA-AVP1 anti-vibration pads. By combining the different colors with black or by leaving the pads on one side of the fan, the fan can be adjusted ex works to most common color schemes. Additional NA-SAVP1 sets can be purchased separately to provide the same color on both sides of the fan.

Anti-stall knobs
Those of the NF-S12A reduce eddy-release phenomena in situations with medium to high flow resistance and thus extend the so-called stall margin (flow-reduction limit). This makes the NF-S12A even more versatile than its predecessor and enables better results on heatsinks and radiators.

AAO frame system
Noctuas AAO (Advanced Acoustic Optimization) frames have integrated vibration buffers, a stepped inlet design and an internal surface microstructure (Inner Surface Microstructures) that enable even better performance/noise efficiency.

Quilted inlet design
The stepped inlet area of the Stepped Inlet Design creates more turbulence in the supply. This facilitates the transition from laminar flow to turbulent flow, which is better attached to the frame (flow attachment) and thus increases the suction capacity of the fan, especially with a limited suction area.

Inner Surface Microstructures
The inner surface microstructure (Inner Surface Microstructures) creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the blade tips, resulting in a significant reduction of the rotating tone and an increase in the pressure and air flow efficiency.

SSO2 bearings
The fans of the chromax line are equipped with the second, further optimized version of Noctua's renowned SSO bearing, which has been proven over many years. With SSO2 the rear magnet sits closer to the fan axis and thus causes an even better stabilization, which leads to a further improved precision and durability.

Bearing shell made of metal
In order to guarantee the greatest possible degree of manufacturing precision, minimum tolerances and excellent long-term stability, the fans of the Chromax line use a CNC machined bearing shell made of brass.

PWM IC WITH SCD
The fan supports fully automatic speed control via PWM and uses Noctua's specially designed NE-FD1 chip for this purpose. This new PWM IC integrates Noctuas Smooth Commutation Drive (SCD) technology, which minimizes PWM switching noise and makes the fan quieter at low speeds.

Stops at 0% PWM
The fan can be brought to a complete standstill by being controlled by the mainboard or a fan control with a PWM duty cycle of 0%. This makes it ideal for semi-passive systems, which switch off the fans under low thermal load and thus run completely silently.

This text is machine translated.

Features

  • Dimensions 120 x 120 x 25 mm (W x H x D)
  • Hole spacing 105 x 105 mm
  • Material: plastic
  • Normal mode: 1200 rpm, 17.8 dB(A), 107.5 m³/h.
  • Static pressure 1.19 mmH2O
  • Voltage: 12 V
  • Power consumption 1.44 W
  • Connection: 4-pin PWM
  • Life expectancy: 150,000 h

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98€ 36.48*

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)