• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NH-D15S CH.BK CPU cooler + fan

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NH-D15S Chromax.black CPU Cooler - 140mm

  • Dual tower CPU cooler in black
  • With a 140er fan (1,500 rpm)
  • For Intel and AMD sockets
  • Incl. thermally conductive paste

Technical specifications

Product type

CPU cooler + fan

Intel® 1150

Intel® 1151

Intel® 1151v2

Intel® 1156

Intel® 1200

Intel® 1366

Intel® 2011

Intel® 2011v3

Intel® 2066

AMD AM4

AMD AM3

AMD AM3+

AMD AM2

AMD AM2+

AMD FM1

AMD FM2

AMD FM2+

Show more
Noise emission (max.)

24.6 dBa

Rotational speed (min.)

1550 U/min

Air discharge

140.2 m³/h

Weight

1150 g

Width

150 mm

Height

160 mm

Depth

135 mm

Noise emission

20.1 dBa - 30 dBa

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373080 Noctua NH-D15S CH.BK CPU cooler + fan

Description

Dual tower CPU cooler in black
With a 140er fan (1,500 rpm)

This text is machine translated.

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)