• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Noctua NM-i17xx-MP83 CPU cooler mounting kit Intel® 1700

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Noctua NM-i17xx-MP83 CPU cooler mounting kit

  • Upgrade kit for Intel socket LGA1700For cooler with 83 mm mounting distanceEasy installationHigh compatibility with older radiator models

Technical specifications

Product type

CPU cooler mounting kit

Intel® 1700

Weight

5

Width

11.1 mm

Height

3 mm

Depth

15.2 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2528936 Noctua NM-i17xx-MP83 CPU cooler mounting kit Intel® 1700

Description

NM-i17xx-MP83 Mounting Kit - Intel LGA 1700

This text is machine translated.

Hints

Cooler compatibility:Noctua NH-D15Noctua NH-D15 chromax.blackNOCTUA NH-D15 SE-AM4Noctua NH-D15SNoctua NH-D15S chromax.blackNoctua NH-D14NOCTUA NH-D14 SE2011Noctua NH-D9LNoctua NH-C14Noctua NH-C14SNoctua NH-C12PNOCTUA NH-C12P SE14Noctua NH-L12Noctua NH-U12Noctua NH-U12FNoctua NH-U12PNOCTUA NH-U12P SE1366NOCTUA NH-U12P SE2Noctua NH-U9Noctua NH-U9FNoctua NH-U9BNOCTUA NH-U9B SE2Noctua NH-L9x65Noctua NH-L9x65 SE-AM4Noctua NH-P1

What kind of CPU Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)