• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NoiseBlocker BlackSilent Pro PC fan Black (W x H x D) 120 x 120 x 25 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Noiseblocker BlackSilent Pro PC fan PLPS – 120 mm PWM

  • Extremely quiet, reliable and durable thanks to PWM
  • Excellent cooling power
  • Extremely low starting voltage

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

24 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (min.)

600 U/min

Air discharge

100 m³/h

Rotational speed (max.)

1500 U/min

Type of bearing

Ball bearing

Connection

4-pin

Factory colour

Black

Weight

120 g

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

Volume

8 – 24 dBA

Power connections

4-pin

Size

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 986263 NoiseBlocker BlackSilent Pro PC fan Black (W x H x D) 120 x 120 x 25 mm

Description

The Pro models from Noiseblocker are extremely quiet, have an auto-restart function and a very long life expectancy of 140 000 hours. With the help of pulse-width modulation (PWM), the speed of the fan can be controlled via the motherboard. The shape of the frame and the fan blades are the same as the normal BlackSilent, but are distinguished by a completely black design. The mounting system for the fan is particularly sophisticated and minimizes the transmission of vibrations. A large silicone frame ensures a reduced volume. Even the cables for the Noiseblocker are something special. The sleeved 20 cm cable can be extended with the enclosed 50 cm cable (also sleeved). The connection is made via a 4-pin. This is the 120 mm Silent model.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)