• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nokia 105 2G Dual SIM mobile phone Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nokia 105 2G black

  • Up to 15 hours talk time
  • Island keyboard to enter text and choose to facilitate
  • Dual-SIM;
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 5 W

Technical specifications

Product type

Dual SIM mobile phone

Model

105

GSM standard

GSM/2G

Factory colour

Black

Screen size diagonal (inches)

1.77 inch

Built-in camera

Yes

Max. talk time

15 h

Dim

(W x H x D) 49.2 x 111.9 x 14.4 mm

Weight

73 g

Contract

None

Charging capacity (min.)

2.5 W

Charging capacity (max.)

5 W

Rechargeable battery technology

Li-ion

Display (cm)

4.5 cm

Width

49.2 mm

Height

111.9 mm

Depth

14.4 mm

SIM card version

Mini SIM

Dual SIM

Interfaces

Micro USB

Headphone jack (3.5 mm)

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3389078 Nokia 105 2G Dual SIM mobile phone Black

User & Safety Instructions

User & Safety Instructions 3389078 Nokia 105 2G Dual SIM mobile phone Black

Description

For your hand shape:
The Nokia 105 with its curved, ergonomic shape and a Island key layout to facilitate the voting and the text detection gives you the feeling of a solid, high-quality phone in your hand.

Talk about doing well:
Durable battery offers 15 hours talk time or a month in Standby 1, so you can start from morning to evening talking on the phone.

Your companion in everyday life:
The Nokia 105 is equipped for everything what the everyday life of surprises for you, with its polycarbonate shell, which preserves their color, even if you unsubscribe from scratches. There are also with the built-in flashing light and the already precharged games such as the classic Snake Xenzia no dark and boring moments.


This text is machine translated.

Features

  • External
  • New Island keyboard with separate keys for more user-friendliness
  • Robust polycarbonate shell
  • Standard headphone connection and micro-USB charging connection
  • Improved 1.8" QQVGA display
  • Indoors
  • Nokia Series 30 + software platform
  • Vorgeladenes Game Snake Xenzia already
  • Resistant battery for up to 15 hours talk time
  • FM radio
  • 4 MB ROM memory

Scope of delivery

  • Nokia 105
  • USB-C CHARGING CABLE (USB 2.0)
  • Quick guide
  • This text is machine translated.

What kind of Mobile Phones are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)