
1/4

Dual SIM mobile phone
LTE/4G
UMTS/3G
GSM/2G
Dark blue
6.1 cm
2.4 inch
Spare battery
IP52
Yes
microSD card (up to 32 GB)
Yes
5.0
(W x H x D) 52 x 121.3 x 11.63 mm
64.4 g
1450 mAh
None
2.5 W
10 W
Li-ion
320 x 240 Pixel
QVGA
6.1 cm
Yes
52 mm
121.3 mm
11.63 mm
Mini SIM
Hybrid slot
USB C® (USB 2.0)
Headphone jack (3.5 mm)
Bluetooth
w/o USB Power Delivery
yes
Datasheet 3389069 Nokia 225 4G Dual SIM mobile phone Dark blue
User & Safety Instructions 3389069 Nokia 225 4G Dual SIM mobile phone Dark blue
The necessary accessories are required to use the article as described.