• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Allison Link Spot 2510119901 High voltage mounting rail light Link GU10 White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Spot White Allison Link Track Lighting

Technical specifications

Product type

High voltage mounting rail light

Series

Link

Operating voltage

230 V

GU10

Light features

Swivelling

Rotation range (max.)

350°

IP20

Protection class

II

Factory colour

White

Material

Aluminium

Ceramic

Weight

0.16 kg

Dim

(Ø x H) 62 mm x 150 mm

n.rel.

Width

62 mm

Height

150 mm

(Ø)

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729367 Nordlux Allison Link Spot 2510119901 High voltage mounting rail light Link GU10 White

Description

Allison has a classic and simple design with a tilt and swivel lamp head to allow you to align the light exactly where you want it. Suitable for the Nordlux link system, as a result of which it is quick and easy to install and can be moved easily.

This text is machine translated.