• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Spot Link Omari 2112229901 LED track spotlight LED LED (monochrome) EEC: F (A - G) White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 64.95
-69 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • Total luminous flux= 320 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED track spotlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

3.2 W

2700 K

Colour

Warm white

360.00 lm

Total luminous flux

320 lm

Rotation range (max.)

90°

IP20

Protection class

II

Factory colour

White

Material

Metal

PVC

Weight

250 g

Dim

(L x W x H) 34 x 34 x 170 mm

F (A - G)

Width

34 mm

Height

170 mm

Length

34 mm

Light bulb included

Yes

Radiation angle

41°

Documents & Downloads

Datasheet

Datasheet 2585878 Nordlux Spot Link Omari 2112229901 LED track spotlight LED LED (monochrome) EEC: F (A - G) White

User & Safety Instructions

User & Safety Instructions 2585878 Nordlux Spot Link Omari 2112229901 LED track spotlight LED LED (monochrome) EEC: F (A - G) White