• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link 86109903 High voltage mounting rail light GU10 Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Link rail accessories link

  • Link | Single spot | Black

Technical specifications

Product type

High voltage mounting rail light

Operating voltage

230 V

No. of bulbs

1

GU10

Rotation range (max.)

180°

IP20

Protection class

I

Factory colour

Black

Material

Metal

PVC

Weight

132 g

n.rel.

Length

80 mm

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585936 Nordlux Link 86109903 High voltage mounting rail light GU10 Black

User & Safety Instructions

User & Safety Instructions 2585936 Nordlux Link 86109903 High voltage mounting rail light GU10 Black

Description

The link system invites you to put your life in the spotlight. The discreet lamp head radiates a precise and directed light. This model was developed for the Link-System, thanks to which it can be mounted easily and quickly on the power rail and can be moved without any problem.

This text is machine translated.

Scope of delivery

  • Link rail accessories link
  • User manual.

Hints

NL Link Rail Accessories Link, Single spot , Black