• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Eik Link Spot 2510389903 High voltage mounting rail light Link GU10 Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Black Eik Link Spot track system

Technical specifications

Product type

High voltage mounting rail light

Series

Link

Operating voltage

230 V

GU10

Light features

Swivelling

Rotation range (max.)

320°

IP20

Protection class

I

Factory colour

Black

Material

Metal

Plastic

Weight

0.18 kg

Dim

(Ø x H) 85 mm x 155 mm

n.rel.

Width

110 mm

Height

155 mm

(Ø)

85 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729370 Nordlux Eik Link Spot 2510389903 High voltage mounting rail light Link GU10 Black

Description

With its simple, modern style, Eik can be integrated into almost any interior. The light head can be tilted and rotated to provide a direct beam so it 's perfect for illuminating selected details in your interior. Suitable for the Nordlux link system, as a result of which it is quick and easy to install and can be moved easily.

This text is machine translated.