• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Jerome Link 3-Spot + 1m 2510096001 Ceiling light GU10 8 W White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jerome Link 3-Spot + 1m rail system white

  • Power= 8 W

Technical specifications

Product type

Ceiling light

Operating voltage

230 V

GU10

8 W

IP20

Protection class

I

Factory colour

White

Material

Aluminium

Metal

Weight

1.39 kg

n.rel.

Height

185 mm

Length

1070 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729375 Nordlux Jerome Link 3-Spot + 1m 2510096001 Ceiling light GU10 8 W White

Description

Jerome is a minimalist, modern ceiling light that fits perfectly into the kitchen, walk-in closet or the hallway. The lamp head can be tilted and rotated in the direction desired by you - perfect for taking care of details in your interior. Contains three spots and a Nordlux link rail (1 meters).

This text is machine translated.

Hints

Light Source: Not included