• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Jerome Link Spot 2510079903 High voltage mounting rail light Link GU10 Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Jerome Link Spot track system, black

Technical specifications

Product type

High voltage mounting rail light

Series

Link

Operating voltage

230 V

GU10

Rotation range (max.)

320°

IP20

Protection class

I

Factory colour

Black

Material

Metal

Plastic

Weight

0.34 kg

Dim

(Ø x H) 55 mm x 180 mm

n.rel.

Height

180 mm

(Ø)

55 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729376 Nordlux Jerome Link Spot 2510079903 High voltage mounting rail light Link GU10 Black

Description

Jerome is a minimalist, modern ceiling light that fits perfectly into the kitchen, walk-in closet or the hallway. The lamp head can be tilted and rotated in the direction desired by you - perfect for taking care of details in your interior. Suitable for the Nordlux link system, as a result of which it is quick and easy to install and can be moved easily.

This text is machine translated.