• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Alton 23 47303047 Pendant light E-27 60 W Smoke

EAN:
Part number:
Item no:
1/5
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Hanging lamp Alton 23

  • Power= 60 W

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

E-27

60 W

Pendulum length (max.)

300 cm

Protection class

I

IP20

Factory colour

Smoke

Material

Glass

Metal

n.rel.

Type

Bell-shaped

Light bulb included

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2237953 Nordlux Alton 23 47303047 Pendant light E-27 60 W Smoke

Description

Timeless and high-quality pendant lamp for various living styles.

This text is machine translated.

Scope of delivery

  • Alton 23
  • User manual.

Hints

Please order lamp separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)