• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Basic 2412013001 Suspension E-27 White

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suspension

Operating voltage

230 V

E-27

Light features

Incl. feed

Pendulum length (max.)

200 cm

IP20

Factory colour

White

Material

Plastic

Metal

Dim

(Ø) 124 mm

n.rel.

Light bulb included

No

(Ø)

124 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729483 Nordlux Basic 2412013001 Suspension E-27 White

Description

Simple suspended mounting, which can be attached to the lamp shade of your choice. E27 socket, cable and canopy included.

This text is machine translated.

Scope of delivery

  • Basic suspended engine mounting

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)