• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Basic 2412013003 Suspension E-27 Black

EAN:
Part number:
Item no:
1/2
Fast track dispatch on Fri 23 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Suspension

Operating voltage

230 V

E-27

Pendulum length (max.)

200 cm

IP20

Factory colour

Black

Material

Plastic

Metal

Dim

(Ø) 124 mm

n.rel.

Light bulb included

No

(Ø)

124 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729482 Nordlux Basic 2412013003 Suspension E-27 Black

Description

Simple suspended mounting, which can be attached to the lamp shade of your choice. E27 socket, cable and canopy included.

This text is machine translated.

Scope of delivery

  • Basic suspended engine mounting

Hints

Please order bulbs separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)