• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Rispapir 48 14094801 Pendant light White, Beige

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • White

Technical specifications

Product type

Pendant light

Protection class

IP20

Factory colour

White

Beige

Material

Metal

Dim

(Ø x H) 48 cm x 480 mm

n.rel.

Colour

White

Height

480 mm

(Ø)

48 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1182088 Nordlux Rispapir 48 14094801 Pendant light White, Beige

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)