• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Kettle 36 2018013003 Pendant light LED (monochrome) LED White

EAN:
Part number:
Item no:
1/5
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 109.95
-20 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

BATTERY lamp Kettle 36

  • Long-life batteryDurable materialsHigh lumen output with 3-stage dimming

Technical specifications

  • EREL CODE: 788310
Product type

Pendant light

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

6.8 W

Light features

Battery-powered

Protection class

III

IP65

Factory colour

White

Material

PVC

Weight

1500 g

Dim

(Ø x H) 360 mm x 308 mm

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

450 lm

Width

360 mm

Height

308 mm

Length

360 mm

(Ø)

360 mm

Feed length

150 cm

Radiation angle

120°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2585827 Nordlux Kettle 36 2018013003 Pendant light LED (monochrome) LED White

User & Safety Instructions

User & Safety Instructions 2585827 Nordlux Kettle 36 2018013003 Pendant light LED (monochrome) LED White

Description

Kettle is a battery-operated lamp that can be used flexibly. With the supplied rope (length 1.5m), it acts as a pendant lamp, but can also be easily placed on the floor or on a table. Kettle is equipped with a permanently integrated LED and can be dimmed in 3 stages of 150-450 lumen. The switch is located on the housing.Kettle is equipped with a long-life battery and can be charged via a USB charger included in the delivery.Depending on the DIMM level, light durations of 5, 10, or 16 hours can be achieved.Kettle is suitable for outdoor use with IP65 and is the ideal mood-maker for terraces, the Chill Out Lounge or the garden.Additional available accessories extend the application area of the battery lamp. Thus, there are metal or wood tripod stands in the heights 34cm or 1m, in order to convert the Kettle in a floor lamp, or an adjustable ground spike, which fixes the handle and is extendable up to 52.5 cm.

This text is machine translated.

Features

  • IP65 waterproof.Warm white LED 2700 KelvinSimple accessories for setting up by turning

Scope of delivery

  • BATTERY lamp Kettle 36
  • User manual.

Hints

NL RECHARGEABLE battery lamp Kettle 36, pendant, black/white

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)