• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Aslak 3-Spot 45740101 Ceiling light GU10 White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Aslak 3-Spot spotlight white

Technical specifications

Product type

Ceiling light

Operating voltage

230

No. of bulbs

3

GU10

Light features

Pivoted

Factory colour

White

Material

Metal

n.rel.

Weight

0.77 kg

Width

565 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729481 Nordlux Aslak 3-Spot 45740101 Ceiling light GU10 White

Description

Beautiful and convenient spotlight with three spots in white. This spotlight can be used at different places in the house and can spread something in the focus or comfort depending upon how it is placed.

This text is machine translated.

Hints

Light bulb: Not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)