• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Limbali 8719514465237 Ceiling floodlight LED (monochrome) GU10 50 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Limbali 2x Spot max. 2x50W GU10, black, without illuminant

  • Power= 50 W

Technical specifications

  • Max. 2 x 50 W
Product type

Ceiling floodlight

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

50 W

50 W

Light features

Swivelling

Factory colour

Black

n.rel.

Bulb shape

GU10

Light bulb included

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3312367 Philips Limbali 8719514465237 Ceiling floodlight LED (monochrome) GU10 50 W Black

User & Safety Instructions

User & Safety Instructions 3312367 Philips Limbali 8719514465237 Ceiling floodlight LED (monochrome) GU10 50 W Black

Description

High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light source, so that depending on your preference the suitable lamp with GU10 socket and can be used up to a maximum power of 50W per light point.

This text is machine translated.

Features

  • Moving light head
  • High-quality, long-lasting materials
  • Modern and timeless design
  • High-quality LED light
  • Easy to replace the bulb (not included).

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)