• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075854338 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

LED downlight set IP44 slim 120mm 8W metal 830 white

  • Total luminous flux= 550 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Ceiling floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Factory colour

White

Material

Steel

n.rel.

No

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

550 lm

550 lm

IP44

IP20

Protection class

I

Documents & Downloads

Datasheet

Datasheet 3730520 OSRAM HOMELIGHTING 4058075854338 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3730520 OSRAM HOMELIGHTING 4058075854338 Ceiling floodlight, LED ceiling spotlight LED (monochrome) White

Description

Installation Downlight IP44. Product features: For ceiling installation. Colour temperature 3,000 K. Through-wiring possible. Protection class: IP44 Product advantages: Through-wiring possible with enclosed junction box. Easy to Set Up Areas of application: Bathroom. Workshop halls, garages, covered outdoor storage areas. Living areas (living room, dining room, bedroom, etc.). Safety instructions: The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check that the wall/ceiling is suitable. If you are unsure, get professional advice. All electrical connections must be made by qualified personnel only. Caution, risk of electric shock.

This text is machine translated.

Hints

The lamp must be disconnected from the power supply during installation, maintenance and removal of the cover. Check the wall/ceiling for its suitability. If you are unsure, get professional advice.,All electrical connections must only be carried out by qualified personnel.,Caution, danger of electric shock.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)