Sleet 1er Spot max. 1X25W E14, black, without bulbs
Power= 25 W
Technical specifications
Max. 1x25W
Product type
Ceiling floodlight
Operating voltage
230 V
No. of bulbs
1
E14
Rating per bulb
25 W
25 W
Factory colour
Black
n.rel.
Light bulb included
No
Documents & Downloads
Datasheet
Datasheet 3312306 Philips Sleet 8720169299573 Ceiling floodlight E14 25 W Black
User & Safety Instructions
User & Safety Instructions 3312306 Philips Sleet 8720169299573 Ceiling floodlight E14 25 W Black
Description
High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light bulb, so that a Philips E14 drop of light bulb can be used with a maximum output of 25W per light spot.
This text is machine translated.
Features
Mounted spot without light bulb
Description
High-quality materials for a shapely spot family and suitable for your living room. The moving spot heads make the desired surface appear wonderfully in the best light. The lights do not have an integrated light bulb, so that a Philips E14 drop of light bulb can be used with a maximum output of 25W per light spot.
This text is machine translated.
Features
Mounted spot without light bulb
What kind of Ceiling Floodlights & Spotlights are you looking for?