• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lea G32434/77 Ceiling floodlight LED (monochrome) E14 9 W Chrome

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling Spotlights Lea

  • 3-flame
  • Rotating and swivelling
  • Bulb included

Technical specifications

Product type

Ceiling floodlight

Type

Square

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

E14

Rating per bulb

3 W

9 W

Energy consumption

4 kWh/1000h

Light features

Pivoted

Swivelling

Factory colour

Chrome

Material

Metal

Dim

(L x W x H) 25 x 25 x 140 cm

n.rel.

Colour rendering index

80

Weight

1.08 kg

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

400.00 lm

400.00 lm

Width

25 cm

Height

140 cm

Length

25 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344511 Brilliant Lea G32434/77 Ceiling floodlight LED (monochrome) E14 9 W Chrome

Description

Spotlight are certainly the most versatile lighting form for your home. You can be mounted anywhere, at the same time, the light can be adjusted at any time in the angle of radiation. With the 3-flammigen ceiling spotlights Lea your personal lighting project. Mounted on the wall or ceiling makes the light is always a good figure. The radiating area can be set by the heads-specific. LED technology makes this light durable and energy-saving. The lamp can be replaced. With 2700 Kelvin, the light color of the ceiling spotlight in the warm-white area and contributes to a cozy atmosphere. With 1350 lumens is the 3-flammige ceiling spotlights very bright. Included in the delivery, all necessary installation material.

This text is machine translated.

Scope of delivery

  • Deckenstrahelr
  • Light Bulbs
  • User manual.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)