• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lea G32432/77 Ceiling floodlight LED (monochrome) E14 12 W Chrome

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling Spotlights Lea

  • 4-flame
  • Rotating and swivelling
  • Bulb included

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

E14

Rating per bulb

3 W

12 W

Energy consumption

4 kWh/1000h

Light features

Pivoted

Swivelling

Factory colour

Chrome

Material

Metal

Dim

(L x W x H) 71 x 12 x 17 cm

n.rel.

Colour rendering index

80

Weight

1.10 kg

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

400.00 lm

400.00 lm

Width

12 cm

Height

17 cm

Length

71 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344510 Brilliant Lea G32432/77 Ceiling floodlight LED (monochrome) E14 12 W Chrome

Description

Spotlight enable you to selectively illuminating rooms. In contrast to stationary lights can be adjusted to illuminate the area control and at any time Targeted illuminating objects is just as possible as the lighting of entire rooms with several spots. The 4-flammige ceiling spotlights Lea allows you to implement an individual lighting solution for your room situation. Whether on the wall or ceiling - The mounting is anywhere where a power connection is available easily possible. The modern LED light brings light into the darkness, because in a power-saving manner. The light-emitting diodes generate a high light output at relatively low power consumption. You can use the included replacing the bulb. The light seems warm white, which in all areas where living and life goes, always a good choice because it is warm and cozy. With 1800 lumens is the 4-flammige ceiling spotlights very bright. The range can be set to illuminate the heads-specific. All required installation material is included in the already included.

This text is machine translated.

Scope of delivery

  • Deckenstrahelr
  • Light Bulbs
  • User manual.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)