• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Pitcher 2310400101 Ceiling light GU10 White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pitcher spotlight white

  • White

Technical specifications

Product type

Ceiling light

Type

Circular

Operating voltage

230 V

GU10

Light features

Swivelling

Rotation range (max.)

350°

Factory colour

White

Material

Metal

Dim

(Ø x H) 10 mm x 123 mm

n.rel.

Bulb shape

GU10

Colour

White

Light bulb included

No

Height

123 mm

(Ø)

10 mm

IP20

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3731548 Nordlux Pitcher 2310400101 Ceiling light GU10 White

Description

Pitcher has a soft, rounded design with a hidden tilting hinge that allows you to turn the light in any direction. Place multiple spots in a long corridor or use them to highlight certain features such as a picture gallery.

This text is machine translated.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)