• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brilliant Lea G32429/77 Ceiling floodlight LED (monochrome) E14 6 W Chrome

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling Spotlights Lea

  • 2-flame
  • Rotating and swivelling
  • Bulb included

Technical specifications

Product type

Ceiling floodlight

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

E14

Rating per bulb

3 W

6 W

Energy consumption

4 kWh/1000h

Light features

Pivoted

Swivelling

Factory colour

Chrome

Material

Metal

Dim

(L x W x H) 25.5 x 7 x 14 cm

n.rel.

Colour rendering index

80

Weight

0.52 kg

Colour

Warm white

Light bulb included

Yes

2700 K

Total luminous flux

400.00 lm

400.00 lm

Width

7 cm

Height

14 cm

Length

25.5 cm

IP20

Protection class

I

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344509 Brilliant Lea G32429/77 Ceiling floodlight LED (monochrome) E14 6 W Chrome

Description

By the versatile application areas are spots a popular alternative to the fixed wall and ceiling lights. With the specific light can be targeted areas in the room pointed at. The 2-flammige ceiling spotlights Lea helps you with the implementation of individual lighting solution for your home. Alternatively, the mounting on the wall or the ceiling. LED technology makes this lamp durable and energy-saving. The enclosed illuminants can be replaced. The light seems warm white, which in all areas where living and life goes, always a good choice because it is warm and cozy. By the heads of to illuminate range can be adjusted flexibly. The necessary installation material is the light completely.

This text is machine translated.

Scope of delivery

  • Deckenstrahelr
  • Light Bulbs
  • User manual.

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)