• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Avenue 2-Rail 2113180132 Ceiling light GU10 Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Avenue 2-Rail Spotlight Brushed Steel

Technical specifications

  • Angle of inclination (°) 90.0
  • Rotation angle (°) 320.0
Product type

Ceiling light

Operating voltage

230

No. of bulbs

2

GU10

Light features

Pivoted

Rotation range (max.)

320°

Swivel range (max.)

90°

Factory colour

Steel

Material

Metal

n.rel.

Bulb shape

GU10

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3729291 Nordlux Avenue 2-Rail 2113180132 Ceiling light GU10 Steel

Description

The classic design of the Avenue ceiling rail provides convenient light that fits most living spaces. The ceiling light has two lamp heads that can be inclined in different directions so that the lamp can be used in many different directions. For example, you can use it in the living room, kitchen, foyer or the children's room.

This text is machine translated.

Hints

Light source: Not included

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)