• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Contina 2113153035 Pendant light G9 Brass

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

0

G9

Pendulum length (max.)

200 cm

Protection class

II

IP20

Factory colour

Brass

Material

Metal

Glass

Weight

610 g

Dim

(Ø x H) 10 mm x 23 mm

n.rel.

Light bulb included

No

Width

10 mm

Height

23 mm

Length

10 mm

(Ø)

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2444940 Nordlux Contina 2113153035 Pendant light G9 Brass

Description

The beautiful design of the suspended lamp Contina completes the Contina series thanks to carefully selected details, which give this series a very special characteristic. The lamp frame is supplemented by an opal white glass ball, which hides the lamp and radiates a soft, glare-free light into the room. The slim design ensures that the pendant lamp does not occupy unnecessary space in the room.

This text is machine translated.

Scope of delivery

  • Contina
  • User manual.

Hints

Please order lamp separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)