• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Coupar 2218053003 Pendant light E-27 Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pendant light

Operating voltage

240 V

E-27

Rating per bulb

25 W

Light features

Indirect light emission

Pendulum length (max.)

300 cm

Protection class

II

IP33

Factory colour

Black

Material

Plastic

Aluminium

Weight

1045 g

Dim

(L x W x H) 130 x 130 x 250 mm

n.rel.

Type

Lantern (suspended)

Light bulb included

No

Width

130 mm

Height

250 mm

Length

130 mm

Depth

130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788251 Nordlux Coupar 2218053003 Pendant light E-27 Black

Description

The Coupar series of the Danish designer duo Says Who shows a modern interpretation of a traditional lantern. The series offers clear lines and a soft, rounded design, harmonizing classic details with a modern, contemporary look. The ribbed glass ensures a comfortable, indirect light and also creates an interesting light play. Made of robust, powder-coated metal. Very simple installation with provided cover.

This text is machine translated.

Features

  • Maximum lamp output 25W

Scope of delivery

  • COUPAR pendant lamp
  • User manual.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)