• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Link Cover 2210309003 Cover Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.49)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Link track lighting system

  • Cover for hiding the connection railPlastic that can be cut to the required length

Technical specifications

Dim

(L x W x H) 1000 x 32 x 7 mm

Product type

Cover

Factory colour

Black

n.rel.

Material

Plastic

Width

32 mm

Height

7 mm

Length

1000 mm

Light bulb included

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2788257 Nordlux Link Cover 2210309003 Cover Black

Description

This cover for your Nordlux LINK system can be adapted to the gaps between each lamp.

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?