• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Tees 84863003 Pendant light LED (monochrome) E-27 60 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pendant lamp teas

  • 1-flame
  • This text is machine translated.

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

60 W

60 W

Protection class

II

IP20

Factory colour

Black

Material

Metal

Plastic

Dim

(Ø x H) 29 cm x 34 cm

n.rel.

Light bulb included

No

Height

34 cm

(Ø)

29 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1528792 Nordlux Tees 84863003 Pendant light LED (monochrome) E-27 60 W Black

Description

Scope of delivery

  • Suspended lamp
  • User manual.

Hints

Suitable bulbs please order separately.

What kind of Pendant Lights are you looking for?

More interesting products

(*All information is plus legal VAT)