• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma 3627000060 Worm drive hose clamps 3627000060 Bundle Ø range 50 up to 70 mm Slotted hex head 1 pc(s)

Image similar
Product type
Worm drive hose clamps
Bundle diameter (min.)
50 mm
Bundle Ø (max.)
70 mm
Material
Steel
Features
Slotted hex head
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Worm drive hose clamps

  • Worm drive hose clamps
  • Bundle Ø range 50 up to 70 mm

Our service for you

Technical specifications

Product type

Worm drive hose clamps

Features

Slotted hex head

Bundle Ø range

50 up to 70 mm

Bundle diameter (min.)

50 mm

Bundle Ø (max.)

70 mm

Material

Steel

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

3627000060

Width

14.3 mm

RoHS-compliant

Yes

Type

3627000060

Material (details)

Chrome steel

Clamping range diameter mm

50 - 70 mm

Documents & Downloads

Datasheet

Datasheet 1421035 Norma 3627000060 Worm drive hose clamps 3627000060 Bundle Ø range 50 up to 70 mm Slotted hex head 1 pc(s)

More interesting products

(*All information is plus legal VAT)