• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Norma Double ear clamp 1107012017 Bundle Ø range 14 up to 17 mm Silver 1 pc(s)

Collection
Product type
Double ear clamp
Bundle diameter (min.)
14 mm
Bundle Ø (max.)
17 mm
Material
Steel
Bundle Ø range
14 up to 17 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABA 2-Ear clamps

  • Silver
  • Double ear clamp
  • Bundle Ø range 14 up to 17 mm

Our service for you

Technical specifications

Product type

Double ear clamp

Bundle Ø range

14 up to 17 mm

Bundle diameter (min.)

14 mm

Bundle Ø (max.)

17 mm

Material

Steel

Factory colour

Silver

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1107012017

Width

7 mm

RoHS-compliant

Yes

Type

1107012017

Material (details)

Steel-zinc coated

Clamping range diameter mm

14 - 17 mm

Documents & Downloads

Datasheet

Datasheet 1414307 Norma Double ear clamp 1107012017 Bundle Ø range 14 up to 17 mm Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1414307 Norma Double ear clamp 1107012017 Bundle Ø range 14 up to 17 mm Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)